Part Details for SCS8PT93HPL2P0S03F by Samsung Semiconductor
Overview of SCS8PT93HPL2P0S03F by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SCS8PT93HPL2P0S03F
SCS8PT93HPL2P0S03F CAD Models
SCS8PT93HPL2P0S03F Part Data Attributes
|
SCS8PT93HPL2P0S03F
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS8PT93HPL2P0S03F
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |