Part Details for SCS7PT93HPL2PLS03F by Samsung Semiconductor
Overview of SCS7PT93HPL2PLS03F by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SCS7PT93HPL2PLS03F
SCS7PT93HPL2PLS03F CAD Models
SCS7PT93HPL2PLS03F Part Data Attributes
|
SCS7PT93HPL2PLS03F
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS7PT93HPL2PLS03F
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 5.89 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 10 V | |
Shape | SQUARE | |
Size | 1.3 mm | |
Surface Mount | YES | |
Viewing Angle | 145 deg |