Part Details for SCS500-6 by Panduit Corp
Overview of SCS500-6 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS500-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7151
|
Newark | Terminal, Butt Splice, 8/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scs Series, Wire Size Awg Min:-, Wire Size Awg Max:00000000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS500-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 | Buy Now |
DISTI #
298-15843-ND
|
DigiKey | CONN SPLICE 500 MCM CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$20.9573 / $23.4800 | Buy Now |
DISTI #
SCS500-6
|
Avnet Americas | Splice Terminal 72.89mm 26.67mm Tin - Bulk (Alt: SCS500-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$26.7070 | Buy Now |
DISTI #
644-SCS500-6
|
Mouser Electronics | Terminals Copper Compr Butt Splice, Standard RoHS: Compliant | 0 |
|
$20.9500 / $22.8400 | Order Now |
DISTI #
71264161
|
RS | Crimp Terminal, Brown, ROHS Compliant | Panduit SCS500-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$31.5000 / $34.2400 | Buy Now |
DISTI #
PANSCS500-6
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 72.89mm 26.67mm Tin RoHS: Compliant |
7 In Stock 156 Factory Stock |
|
$26.7100 / $31.1500 | Buy Now |
DISTI #
51699069
|
Verical | Splice Terminal Copper 72.89mm Tin Min Qty: 6 Package Multiple: 6 Date Code: 1907 | Americas - 6 |
|
$39.4304 | Buy Now |
|
Quest Components | 4 |
|
$28.0150 | Buy Now | |
DISTI #
SCS500-6
|
Avnet Americas | Splice Terminal 72.89mm 26.67mm Tin - Bulk (Alt: SCS500-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$26.7070 | Buy Now |
Part Details for SCS500-6
SCS500-6 CAD Models
SCS500-6 Part Data Attributes:
|
SCS500-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS500-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 500 AWG |