There are no models available for this part yet.
Overview of SCS4-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCS4-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH1035
|
Newark | Terminal, Butt Splice, 2-4Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scs Series, Wire Size Awg Min:2Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS4-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$7.1300 | Buy Now | |
DISTI #
298-11903-ND
|
DigiKey | CONN SPLICE 2-4AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5352 / $7.0800 | Buy Now | |
DISTI #
52AH1035
|
Avnet Americas | Butt Splice Terminal 2-4AWG 44.4mm 9.65mm Tin - Bulk (Alt: 52AH1035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$7.1300 | Buy Now | |
DISTI #
SCS4-L
|
Avnet Americas | Butt Splice Terminal 2-4AWG 44.4mm 9.65mm Tin - Bulk (Alt: SCS4-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$676.0600 | Buy Now | |
DISTI #
644-SCS4-L
|
Mouser Electronics | Terminals Copper Compr Butt Splice, Standard RoHS: Compliant | 940 |
|
$5.6900 / $7.0800 | Buy Now | |
DISTI #
71264160
|
RS | Copper butt splice, standard barrel, #4 #3 AWG STR, #2 AWG SOL wire. | Panduit SCS4-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$7.4500 / $8.6700 | Buy Now | |
DISTI #
PANSCS4-L
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
$5.5977 / $7.1651 | Buy Now | |
Onlinecomponents.com | Copper butt splice, standard barrel, #4 – #3 AWG STR, #2 AWG SOL wire. RoHS: Compliant |
500 In Stock 4010 Factory Stock |
|
$6.7600 / $7.4900 | Buy Now | ||
DISTI #
000000000000632852
|
Sager | Terminals Copper Compr Butt Splice, Standard Min Qty: 1 | 0 |
|
$4.2800 / $5.5900 | Buy Now | |
Master Electronics | Copper butt splice, standard barrel, #4 – #3 AWG STR, #2 AWG SOL wire. RoHS: Compliant |
500 In Stock 4010 Factory Stock |
|
$6.7600 / $7.4900 | Buy Now |
CAD Models for SCS4-L by Panduit Corp
Part Data Attributes for SCS4-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Gauge
|
4 AWG
|