Part Details for SCS315AMC by ROHM Semiconductor
Overview of SCS315AMC by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCS315AMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75724163
|
Verical | Rectifier Diode Schottky SiC 650V 15A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2344 | Americas - 973 |
|
$3.6500 / $6.8375 | Buy Now |
DISTI #
63291755
|
Verical | Rectifier Diode Schottky SiC 650V 15A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 587 |
|
$4.2630 / $6.3112 | Buy Now |
|
Quest Components | 469 |
|
$4.7640 / $9.5280 | Buy Now | |
DISTI #
SCS315AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 15A, TO220FP-2, 39W Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
DISTI #
SCS315AMC
|
Avnet Silica | Diode SiC Schottky 650V 39A 2-Pin TO-220FM Tube (Alt: SCS315AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901822724
|
Chip1Stop | Schottky Barrier Diode Container: Tube | 973 |
|
$2.9200 / $5.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODES SILICON CARBIDE | 590 |
|
$4.3044 / $6.2106 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 590 |
|
$3.1760 / $8.3520 | Buy Now |
Part Details for SCS315AMC
SCS315AMC CAD Models
SCS315AMC Part Data Attributes
|
SCS315AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS315AMC
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 112 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 39 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |