Part Details for SCS310APC9 by ROHM Semiconductor
Overview of SCS310APC9 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SCS310APC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS310APC9
|
Avnet Americas | Diode Schottky 650V 10A 2-Pin TO-220ACP Tube - Rail/Tube (Alt: SCS310APC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.3888 | Buy Now |
DISTI #
61212047
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220ACP Tube Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$2.7538 / $4.4982 | Buy Now |
DISTI #
60603330
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220ACP Tube Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 947 |
|
$3.2438 / $4.4982 | Buy Now |
|
Quest Components | 1557 |
|
$2.6700 / $5.3400 | Buy Now | |
|
Ameya Holding Limited | DIODE SC SCHKY 650V 10A TO220ACP Min Qty: 1 | 44-Authorized Distributor |
|
$2.3800 / $4.5000 | Buy Now |
DISTI #
SCS310APC9
|
Avnet Silica | Diode Schottky 650V 10A 2-Pin TO-220ACP Tube (Alt: SCS310APC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SC SCHKY 650V 10A TO220ACP | 947 |
|
$2.4929 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1000 |
|
$1.7800 / $3.3510 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 947 |
|
$1.7800 / $3.3510 | Buy Now |
|
LCSC | 650V Independent Type 1.35V10A 10A TO-220-2 SiC Diodes ROHS | 44 |
|
$4.1697 / $5.6609 | Buy Now |
Part Details for SCS310APC9
SCS310APC9 CAD Models
SCS310APC9 Part Data Attributes
|
SCS310APC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS310APC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220ACP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220ACP, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 69 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 71 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |