Part Details for SCS304AMC by ROHM Semiconductor
Overview of SCS304AMC by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCS304AMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5470
|
Newark | Sic Schottky Diode, 650V, 4A, To-220Fm, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:4A, Total Capacitive Charge Qc:11Nc, Diode Case Style:To-220Fm, No. Of Rohs Compliant: Yes |Rohm SCS304AMC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.7600 / $2.9100 | Buy Now |
DISTI #
SCS304AMC-ND
|
DigiKey | DIODE SIL CARB 650V 4A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
984 In Stock |
|
$1.3075 / $2.8000 | Buy Now |
DISTI #
SCS304AMC
|
Avnet Americas | Diode SiC Schottky 650V 4A 2-Pin TO-220FM Tube - Tape and Reel (Alt: SCS304AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0881 / $1.5481 | Buy Now |
DISTI #
755-SCS304AMC
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SBD 650V 4A 26W TO-220FM RoHS: Compliant | 703 |
|
$1.3000 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.2500 / $1.4200 | Buy Now |
|
Quest Components | 1065 |
|
$1.9155 / $3.8310 | Buy Now | |
DISTI #
SCS304AMC
|
TTI | Schottky Diodes & Rectifiers SIC SBD 650V 4A 26W TO-220FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
SCS304AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 4A, 26W, TO220FP-2, tube Min Qty: 1 | 0 |
|
$1.5500 / $2.1700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 40-Authorized Distributor |
|
$1.2100 / $2.8200 | Buy Now |
DISTI #
SCS304AMC
|
Avnet Asia | Diode SiC Schottky 650V 4A 2-Pin TO-220FM Tube (Alt: SCS304AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SCS304AMC
SCS304AMC CAD Models
SCS304AMC Part Data Attributes:
|
SCS304AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS304AMC
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 27 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 26 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |