Part Details for SCS302AHGC9 by ROHM Semiconductor
Overview of SCS302AHGC9 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS302AHGC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS302AHGC9-ND
|
DigiKey | DIODE SIC 650V 2.15A TO220ACP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
643 In Stock |
|
$0.9050 / $2.9700 | Buy Now |
DISTI #
SCS302AHGC9
|
Avnet Americas | Diode SiC Schottky 650V 2A 2-Pin TO-220ACP Tube - Rail/Tube (Alt: SCS302AHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
755-SCS302AHGC9
|
Mouser Electronics | SiC Schottky Diodes 650V, 2A, 22W SiC SBD TO-220ACP RoHS: Compliant | 464 |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
67614709
|
Verical | Rectifier Diode Schottky SiC 650V 2.15A 2-Pin(2+Tab) TO-220ACP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1715 | Americas - 960 |
|
$1.0138 / $1.0400 | Buy Now |
DISTI #
65057932
|
Verical | Rectifier Diode Schottky SiC 650V 2.15A 2-Pin(2+Tab) TO-220ACP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1701 | Americas - 939 |
|
$1.7150 | Buy Now |
|
Quest Components | 751 |
|
$1.7622 / $3.2040 | Buy Now | |
DISTI #
SCS302AHGC9
|
Avnet Asia | Diode SiC Schottky 650V 2A 2-Pin TO-220ACP Tube (Alt: SCS302AHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625902514460
|
Chip1Stop | Discrete Semiconductors, SiC Power Devices, SiC Schottky Barrier Diodes RoHS: Compliant pbFree: No Container: Tube | 960 |
|
$0.8490 / $0.9880 | Buy Now |
|
CHIPMALL.COM LIMITED | SHORTER RECOVERY TIME, ENABLING | 939 |
|
$1.4966 / $1.5683 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 939 |
|
$1.0680 / $1.6370 | Buy Now |
Part Details for SCS302AHGC9
SCS302AHGC9 CAD Models
SCS302AHGC9 Part Data Attributes
|
SCS302AHGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS302AHGC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 16 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 22 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 10.8 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |