-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0748
|
Newark | Rectifier, Sic Schottky, 1.2Kv, 20A, To-247-3, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:40A, Total Capacitive Charge:66Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Rohm SCS240KE2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SCS240KE2C
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 20Ax2, TO247-3, 420W Min Qty: 1 | 0 |
|
$25.2800 / $35.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS240KE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS240KE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 59 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 420 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS240KE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS240KE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS240KE2GC11 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCS240KE2C vs SCS240KE2GC11 |
SCS240KE2AHRC | Rectifier Diode, | ROHM Semiconductor | SCS240KE2C vs SCS240KE2AHRC |
SCS240KE2HRC11 | Rectifier Diode, | ROHM Semiconductor | SCS240KE2C vs SCS240KE2HRC11 |