Part Details for SCS220KE2 by ROHM Semiconductor
Overview of SCS220KE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SCS220KE2
SCS220KE2 CAD Models
SCS220KE2 Part Data Attributes
|
SCS220KE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS220KE2
ROHM Semiconductor
Rectifier Diode, Schottky, 10A, 1200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Non-rep Pk Forward Current-Max | 33 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS220KE2
This table gives cross-reference parts and alternative options found for SCS220KE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS220KE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS220KE2HRC11 | Rectifier Diode, | ROHM Semiconductor | SCS220KE2 vs SCS220KE2HRC11 |
SCS220KE2C11 | Rectifier Diode, | ROHM Semiconductor | SCS220KE2 vs SCS220KE2C11 |
SCS220KE2C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN | ROHM Semiconductor | SCS220KE2 vs SCS220KE2C |