SCS110AGC
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 10A, 600V V(RRM),

Overview of SCS110AGC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SCS110AGC by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SCS110AGC
Avnet Americas Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC - Rail/Tube (Alt: SCS110AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
RFQ
DISTI # SCS110AGC
TME Diode: Schottky rectifying, SiC, THT, 600V, 10A, TO220AC, 83W, tube Min Qty: 1 0
  • 1 $7.7700
  • 3 $6.9900
  • 10 $6.1700
  • 25 $5.5500
$5.5500 / $7.7700 RFQ
DISTI # SCS110AGC
Avnet Silica Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC (Alt: SCS110AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SCS110AGC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCS110AGC by ROHM Semiconductor

SCS110AGC
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
10 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SCS110AGC
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 10A, 600V V(RRM),
    VS

Related Parts for SCS110AGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCS110AGC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCS110AGC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SCS110AGC would you like to use for your alert(s)?
  • Please alert me when SCS110AGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCS110AGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCS110AGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCS110AGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCS110AGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCS110AGC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: