Part Details for SCS-2525-0-3010N00150C-001 by OMRON Industrial Automation
Overview of SCS-2525-0-3010N00150C-001 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Price & Stock for SCS-2525-0-3010N00150C-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$335.7600 | Buy Now |