Part Details for SCS-120-CW by InfoSense Inc
Overview of SCS-120-CW by InfoSense Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS-120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-120-CW
|
TME | LED tape, white cold, 12V, LED/m: 120, 4mm, IP20, 120°, 9.6W/m Min Qty: 1 | 28 |
|
$5.2100 / $5.9600 | Buy Now |