Part Details for SCRUS-17-G-01.00-AMS-BM by Samtec Inc
Overview of SCRUS-17-G-01.00-AMS-BM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3130D2DAPR | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
TPA3130D2DAP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
DRV8706HQRHBRQ1 | Texas Instruments | Automotive 40-V H-bridge smart gate driver with offline diagnostics & inline current sense am 32-VQFN -40 to 125 |
Price & Stock for SCRUS-17-G-01.00-AMS-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2439
|
Newark | Scrus-17-G-01.00-Ams-Bm/ Bulk Rohs Compliant: Yes |Samtec SCRUS-17-G-01.00-AMS-BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.2000 / $209.3500 | Buy Now |
DISTI #
612-SCRUS-17-G-01.00-AMS-BM-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR U Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.8900 | Buy Now |
DISTI #
SCRUS-17-G-01.00-A
|
Avnet Americas | Cable Assembly USB 1m 4 POS Sealed Circular USB Type A to 4 POS Circular USB Type B RCP-RCP - Bulk (Alt: SCRUS-17-G-01.00-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.7900 / $206.8900 | Buy Now |
DISTI #
200-CRUS17G0100AMSBM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$192.3000 / $206.8900 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$213.3300 / $228.5700 | Buy Now |
DISTI #
000000000003530766
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 0 |
|
$98.4200 / $206.8900 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$213.3300 / $228.5700 | Buy Now |
DISTI #
5cd91741cd7c1c4c386f01de
|
Samtec | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$12.9400 / $206.8900 | Buy Now |