Part Details for SCRUS-17-G-01.00-AMS-BC by Samtec Inc
Results Overview of SCRUS-17-G-01.00-AMS-BC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SCRUS-17-G-01.00-AMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SCRUS-17-G-01.00-AMS-BC-ND
|
DigiKey | CBL USB2.0 A RCPT-OPEN W/COUPL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$376.1200 | Buy Now |
DISTI #
SCRUS-17-G-01.00-AMS-BC-ND
|
DigiKey | CBL USB2.0 A RCPT-OPEN W/COUPL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.9100 | Buy Now |
DISTI #
SCRUS-17-G-01.00-AMS-BC
|
Avnet Americas | Cable Assembly USB 1m 4 POS Sealed Circular USB Type A RCP - Bulk (Alt: SCRUS-17-G-01.00-AMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$71.5686 / $137.4399 | Buy Now |
DISTI #
200-CRUS17G0100AMSBC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 1 |
|
$79.8500 / $137.9100 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$145.6000 / $152.3600 | Buy Now |
DISTI #
000000000003236356
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 0 |
|
$65.6100 / $137.9100 | Buy Now |
DISTI #
SCRUS-17-G-01.00-AMS-BC
|
Avnet Abacus | Cable Assembly USB 1m 4 POS Sealed Circular USB Type A RCP (Alt: SCRUS-17-G-01.00-AMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$145.6000 / $152.3600 | Buy Now |
Part Details for SCRUS-17-G-01.00-AMS-BC
SCRUS-17-G-01.00-AMS-BC CAD Models
SCRUS-17-G-01.00-AMS-BC Part Data Attributes
|
SCRUS-17-G-01.00-AMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRUS-17-G-01.00-AMS-BC
Samtec Inc
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Connector Support Type | CABLE ASSEMBLY |