Part Details for SCRUS-17-G-00.60-AMS-AM by Samtec Inc
Results Overview of SCRUS-17-G-00.60-AMS-AM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SCRUS-17-G-00.60-AMS-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCRUS-17-G-00.60-AMS-AM-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR U Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.4600 | Buy Now |
DISTI #
SCRUS-17-G-00.60-AMS-AM
|
Avnet Americas | SCRUS PANEL MOUNT SEALED USB CABLE - Bulk (Alt: SCRUS-17-G-00.60-AMS-AM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$108.0960 / $188.5891 | Buy Now |
DISTI #
200-CRUS17G0060AMSAM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$181.2100 / $194.4600 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$205.3200 / $214.8400 | Buy Now |
DISTI #
85113473
|
Verical | Cable Assembly 0.6m USB Type A to USB Type A 4 to 4 POS PL-RCP Crimp-Crimp 20AWG/25AWG/28AWG AccliMa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$194.4600 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Circular USB Cable Min Qty: 1 | 2 |
|
$112.6000 / $194.4600 | Buy Now |
DISTI #
000000000003530756
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 3 |
|
$92.5100 / $194.4600 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$205.3200 / $214.8400 | Buy Now |