Part Details for SCRUS-17-G-00.50-AMS-BC by Samtec Inc
Results Overview of SCRUS-17-G-00.50-AMS-BC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRUS-17-G-00.50-AMS-BC Information
SCRUS-17-G-00.50-AMS-BC by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCRUS-17-G-00.50-AMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5227
|
Newark | Usb Cable, 2.0 A Rcpt-Free End, 500Mm, Connector To Connector:Type A Receptacle To Free End, Cable... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $17.2900 | Buy Now |
DISTI #
SAM9856-ND
|
DigiKey | CABLE USB2.0 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
160 In Stock |
|
$8.4480 / $16.8900 | Buy Now |
DISTI #
SCRUS-17-G-00.50-AMS-BC
|
Avnet Americas | USB Cable, Type A Receptacle to Free End, 500 mm, 19.6 ", USB 2.0 - Bulk (Alt: SCRUS-17-G-00.50-AMS-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$10.2912 / $16.5522 | Buy Now |
DISTI #
200-SCRUS17G.50AMSBC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 6 |
|
$7.7200 / $16.8900 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$9.3900 / $18.8100 | Buy Now |
DISTI #
85109052
|
Verical | Cable Assembly USB 0.5m USB Type A 4 POS RCP Crimp 20AWG/25AWG/28AWG AccliMate™ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$16.8900 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Circular USB Cable Min Qty: 1 | 1 |
|
$10.7200 / $16.8900 | Buy Now |
DISTI #
000000000003236334
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 2 |
|
$10.1200 / $16.8900 | Buy Now |
DISTI #
SCRUS-17-G-00.50-AMS-BC
|
Avnet Abacus | USB Cable Type A Receptacle to Free End 500 mm 196 USB 20 (Alt: SCRUS-17-G-00.50-AMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$9.3900 / $18.8100 | Buy Now |
Part Details for SCRUS-17-G-00.50-AMS-BC
SCRUS-17-G-00.50-AMS-BC CAD Models
SCRUS-17-G-00.50-AMS-BC Part Data Attributes
|
SCRUS-17-G-00.50-AMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRUS-17-G-00.50-AMS-BC
Samtec Inc
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR CONNECTOR |