Part Details for SCRUS-17-G-00.25-AMS-MB by Samtec Inc
Results Overview of SCRUS-17-G-00.25-AMS-MB by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRUS-17-G-00.25-AMS-MB Information
SCRUS-17-G-00.25-AMS-MB by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3130D2DAPR | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
TPA3130D2DAP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
DRV8706HQRHBRQ1 | Texas Instruments | Automotive 40-V H-bridge smart gate driver with offline diagnostics & inline current sense am 32-VQFN -40 to 125 |
Price & Stock for SCRUS-17-G-00.25-AMS-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5208
|
Newark | Scrus-17-G-00.25-Ams-Mb/ Bulk Rohs Compliant: Yes |Samtec SCRUS-17-G-00.25-AMS-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $27.8700 | Buy Now |
DISTI #
200-CRUS17G0025AMSMB
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 5 |
|
$13.2800 / $25.1400 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$13.8000 / $27.9800 | Buy Now |
DISTI #
85111962
|
Verical | Cable Assembly 0.25m USB Type A to Mini USB Type B 4 to 5 POS PL-RCP Crimp-Crimp 20AWG/25AWG/28AWG A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$25.1400 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Circular USB Cable Min Qty: 1 | 1 |
|
$15.9400 / $25.1400 | Buy Now |
DISTI #
000000000003236320
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 1 |
|
$15.0600 / $25.1400 | Buy Now |
DISTI #
SCRUS-17-G-00.25-AMS-MB
|
Avnet Abacus | USB Cable Mini Type B Plug to Type A Receptacle 250 mm 984 USB 20 (Alt: SCRUS-17-G-00.25-AMS-MB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$13.8000 / $27.9800 | Buy Now |
|
Vyrian | Connectors | 2 |
|
RFQ |
Part Details for SCRUS-17-G-00.25-AMS-MB
SCRUS-17-G-00.25-AMS-MB CAD Models
SCRUS-17-G-00.25-AMS-MB Part Data Attributes
|
SCRUS-17-G-00.25-AMS-MB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRUS-17-G-00.25-AMS-MB
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |