Part Details for SCRR1206S1-R150F by Delta Electronics Inc
Overview of SCRR1206S1-R150F by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRR1206S1-R150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-SCRR1206S1-R150FCT-ND
|
DigiKey | RES 0.15 OHM 1% 1W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22323 In Stock |
|
$0.1488 / $0.6900 | Buy Now |