Part Details for SCRN253R-F by Cornell Dubilier Electronics Inc
Overview of SCRN253R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SCRN253R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2480
|
Newark | Capacitor Paper Film 5Uf, 2Kv, 10%, Case, Dielectric Type:Film/Foil Paper, Capacitor Case/Package:Can, Capacitance:5µf, Capacitance Tolerance:± 10%, Typical Applications:Scr Commutating, Capacitor Mounting:Panel Mount, Esr:- Rohs Compliant: Yes |Cornell Dubilier SCRN253R-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$101.7000 | Buy Now |
DISTI #
SCRN253R-F-ND
|
DigiKey | CAP FILM 5UF 10% 2KVPK RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
59 In Stock |
|
$92.2900 | Buy Now |
DISTI #
598-SCRN253R-F
|
Mouser Electronics | Film Capacitors 5uF 2kV Case D RoHS: Compliant | 0 |
|
$92.2800 | Order Now |
|
Onlinecomponents.com | Cap Film 5uF 2000V Paper 10% (92.964 X 50.038 X 146.05mm) Metal Oval Can 65°C RoHS: Compliant | 3 Factory Stock |
|
$94.5400 / $292.3700 | Buy Now |
DISTI #
SCRN253R-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$89.5800 / $97.3200 | Buy Now |
|
Master Electronics | Cap Film 5uF 2000V Paper 10% (92.964 X 50.038 X 146.05mm) Metal Oval Can 65°C RoHS: Compliant | 3 Factory Stock |
|
$94.5400 / $292.3700 | Buy Now |
Part Details for SCRN253R-F
SCRN253R-F CAD Models
SCRN253R-F Part Data Attributes
|
SCRN253R-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCRN253R-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 2000V, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Height | 146.05 mm | |
JESD-609 Code | e3 | |
Length | 92.964 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | THREADED STUD | |
Width | 50.038 mm |