Part Details for SCRHB125B-8222 by Signal Transformer Inc
Overview of SCRHB125B-8222 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
MSD1048-222NED | Coilcraft Inc | General Purpose Inductor, | |
MLC1538-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SCRHB125B-8222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005744219
|
Sager | Power Inductors - SMD InSMD8.2/39uH4.7/21A 33/230mohms1KHz1:2.2 | 0 |
|
Buy Now |
Part Details for SCRHB125B-8222
SCRHB125B-8222 CAD Models
SCRHB125B-8222 Part Data Attributes
|
SCRHB125B-8222
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRHB125B-8222
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |