Part Details for SCRH8D28-3R3 by Signal Transformer Inc
Overview of SCRH8D28-3R3 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH8D28-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1513-1-ND
|
DigiKey | FIXED IND 3.3UH 4A 18.2 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5479 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 594 Factory Stock |
|
$0.4516 / $0.5841 | Buy Now |
DISTI #
000000000005744184
|
Sager | Power Inductors - SMD Inductor SMD 3.3uH 4.00A18.2mohms100KHz Min Qty: 1000 | 0 |
|
$0.4321 / $0.4730 | Buy Now |
|
Master Electronics | RoHS: Compliant | 594 Factory Stock |
|
$0.4516 / $0.5841 | Buy Now |
Part Details for SCRH8D28-3R3
SCRH8D28-3R3 CAD Models
SCRH8D28-3R3 Part Data Attributes
|
SCRH8D28-3R3
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH8D28-3R3
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |