Part Details for SCRH74B-330 by Signal Transformer Inc
Results Overview of SCRH74B-330 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRH74B-330 Information
SCRH74B-330 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCRH74B-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH74B-330-ND
|
DigiKey | FIXED IND 33UH 960MA 170MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $0.5970 | Buy Now |
DISTI #
000000000005744166
|
Sager | Power Inductors - SMD Inductor SMD 33uH 0.96A 0.17 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.4938 / $0.5405 | Buy Now |
Part Details for SCRH74B-330
SCRH74B-330 CAD Models
SCRH74B-330 Part Data Attributes
|
SCRH74B-330
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH74B-330
Signal Transformer Inc
Select a part to compare: |
Samacsys Manufacturer | Signal Transformer |