There are no models available for this part yet.
Overview of SCRH74-221 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCRH74-221 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-1511-1-ND
|
DigiKey | FIXED IND 220UH 360MA 1.17OHM SM Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5323 / $1.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4387 / $0.5158 | Buy Now | ||
DISTI #
000000000005744138
|
Sager | Power Inductors - SMD Inductor SMD 220uH 0.36A 1.17 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.4198 / $0.4595 | Buy Now |