Part Details for SCRH74-120 by Signal Transformer Inc
Results Overview of SCRH74-120 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRH74-120 Information
SCRH74-120 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCRH74-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH74-120-ND
|
DigiKey | FIXED IND 12UH 1.71A 58 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4319 / $0.5075 | Buy Now |
DISTI #
000000000005744131
|
Sager | Power Inductors - SMD Inductor SMD 12uH 1.71A 58mohms 1KHz Min Qty: 1000 | 0 |
|
$0.4198 / $0.4595 | Buy Now |
Part Details for SCRH74-120
SCRH74-120 CAD Models
SCRH74-120 Part Data Attributes
|
SCRH74-120
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH74-120
Signal Transformer Inc
Select a part to compare: |
Samacsys Manufacturer | Signal Transformer |