Part Details for SCRH73-100 by Signal Transformer Inc
Overview of SCRH73-100 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH73-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005744080
|
Sager | Power Inductors - SMD Inductor SMD 10uH 1.68A 72mohms 1KHz Min Qty: 1000 | 0 |
|
$0.3951 / $0.4384 | Buy Now |