Part Details for SCRH64-100 by Signal Transformer Inc
Overview of SCRH64-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH64-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH64-100-ND
|
DigiKey | FIXED IND 10UH 2A 120 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4903 / $0.5765 | Buy Now |
DISTI #
000000000005743992
|
Sager | Power Inductors - SMD Inductor SMD 10uH 1.35A 0.12 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.4691 / $0.5135 | Buy Now |