Part Details for SCRH5D28R-4R0 by Bel Fuse
Results Overview of SCRH5D28R-4R0 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRH5D28R-4R0 Information
SCRH5D28R-4R0 by Bel Fuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCRH5D28R-4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH5D28R-4R0
|
Avnet Americas | INDUCTOR SMD 4.0UH 2.10A 27.0MOHMS 100KH - Tape and Reel (Alt: SCRH5D28R-4R0) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5002 | Buy Now |
Part Details for SCRH5D28R-4R0
SCRH5D28R-4R0 CAD Models
SCRH5D28R-4R0 Part Data Attributes
|
SCRH5D28R-4R0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH5D28R-4R0
Bel Fuse
General Purpose Inductor, 4uH, 30%, 1 Element, SMD, 2425, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2425 | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Rated Current-Max | 3.96 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |