Part Details for SCRH5D28R-101 by Bel Fuse
Results Overview of SCRH5D28R-101 by Bel Fuse
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRH5D28R-101 Information
                            SCRH5D28R-101 by Bel Fuse is a Fixed Inductor.
                            Fixed Inductors are under the broader part category of Inductors.
                        
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCRH5D28R-101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SCRH5D28R-101
                            
                        
                     
                 | 
                Avnet Americas | INDUCTOR SMD100UH 0.40A 520.0MOHMS 100K - Tape and Reel (Alt: SCRH5D28R-101) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $0.5474 / $0.6314 | Buy Now | 
US Tariff Estimator: SCRH5D28R-101 by Bel Fuse
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SCRH5D28R-101
SCRH5D28R-101 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        SCRH5D28R-101
                                        Bel Fuse
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            SCRH5D28R-101
                                            Bel Fuse
                                            General Purpose Inductor, 100uH, 30%, 1 Element, SMD, 2425, CHIP
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BEL FUSE INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Case/Size Code | 2425 | |
| Construction | Rectangular | |
| DC Resistance | 0.52 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Package Height | 3 mm | |
| Package Length | 6.2 mm | |
| Package Style | SMT | |
| Package Width | 6.3 mm | |
| Rated Current-Max | 0.78 A | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 30% |