Part Details for SCRH5D28-220 by Signal Transformer Inc
Overview of SCRH5D28-220 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH5D28-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1483-1-ND
|
DigiKey | FIXED IND 22UH 1.7A 122 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4697 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3917 / $0.4415 | Buy Now |
DISTI #
000000000005743944
|
Sager | Power Inductors - SMD Inductor SMD 22uH 0.86A 122mohms 10KHz Min Qty: 2000 | 0 |
|
$0.3704 / $0.4054 | Buy Now |
Part Details for SCRH5D28-220
SCRH5D28-220 CAD Models
SCRH5D28-220 Part Data Attributes
|
SCRH5D28-220
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH5D28-220
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |