Part Details for SCRH4D28-390 by Bel Fuse
Overview of SCRH4D28-390 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH4D28-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH4D28-390
|
Avnet Americas | INDUCTOR SMD 39UH 0.50A 383MOHMS 100KHZ - Tape and Reel (Alt: SCRH4D28-390) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3294 | Buy Now |
Part Details for SCRH4D28-390
SCRH4D28-390 CAD Models
SCRH4D28-390 Part Data Attributes
|
SCRH4D28-390
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH4D28-390
Bel Fuse
General Purpose Inductor, 39uH, 30%, 1 Element, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.383 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Rated Current-Max | 0.81 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |