Part Details for SCRH127-270 by Signal Transformer Inc
Overview of SCRH127-270 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SCRH127-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1450-1-ND
|
DigiKey | FIXED IND 27UH 3.6A 45.9MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 122 Factory Stock |
|
$0.5240 / $0.7000 | Buy Now |
DISTI #
000000000005743721
|
Sager | Power Inductors - SMD Inductor SMD 27uH 3.40A 45.9mohms 1KHz Min Qty: 500 | 0 |
|
$0.4938 / $0.5480 | Buy Now |
|
Master Electronics | RoHS: Compliant | 122 Factory Stock |
|
$0.5240 / $0.7000 | Buy Now |
Part Details for SCRH127-270
SCRH127-270 CAD Models
SCRH127-270 Part Data Attributes
|
SCRH127-270
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
SCRH127-270
Signal Transformer Inc
General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Signal Transformer | |
Case/Size Code | 4949 | |
DC Resistance | 0.0459 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |