There are no models available for this part yet.
Overview of SCRH127/LD-150 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCRH127/LD-150 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCRH127/LD-150-ND
|
DigiKey | FIXED IND 15UH 5.31A 26.4MOHM SM Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6732 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.6840 | Buy Now | ||
DISTI #
000000000005743744
|
Sager | Power Inductors - SMD Inductor SMD 15uH 5.65A 26.4mohms1KHz Min Qty: 500 | 0 |
|
$0.5309 / $0.5890 | Buy Now |