Part Details for SCRH124-680 by Signal Transformer Inc
Overview of SCRH124-680 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH124-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH124-680-ND
|
DigiKey | FIXED IND 68UH 1.6A 220 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4255 / $0.5156 | Buy Now |
DISTI #
000000000005743633
|
Sager | Power Inductors - SMD Inductor SMD 68uH 1.50A 220mohms100KHz Min Qty: 500 | 0 |
|
$0.4074 / $0.5323 | Buy Now |
Part Details for SCRH124-680
SCRH124-680 CAD Models
SCRH124-680 Part Data Attributes
|
SCRH124-680
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH124-680
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |