Part Details for SCRH123-180 by Signal Transformer Inc
Overview of SCRH123-180 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH123-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH123-180-ND
|
DigiKey | FIXED IND 18UH 2.4A 104 MOHM SMD Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4774 / $0.5613 | Buy Now |
DISTI #
000000000005743593
|
Sager | Power Inductors - SMD Inductor SMD 18uH 3.80A 104mohms100KHz Min Qty: 800 | 0 |
|
$0.4568 / $0.5069 | Buy Now |