Part Details for SCRH104-3R3 by Signal Transformer Inc
Overview of SCRH104-3R3 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH104-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4969 / $0.6094 | Buy Now |
DISTI #
000000000005743451
|
Sager | Power Inductors - SMD Inductor SMD 3.3uH 7.00A 29mohms 100KHz Min Qty: 500 | 0 |
|
$0.4815 / $0.5343 | Buy Now |