Part Details for SCR430T by Littelfuse Inc
Overview of SCR430T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR430T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5839
|
Newark | Time Delay Relay, Spdt, 10A, 240Vac/6Sec, Contact Voltage Vdc:-, Time Min:-, Time Max:6S, Product Range:Scr Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: Yes |Littelfuse SCR430T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$222.4400 / $243.0400 | Buy Now |
DISTI #
F10648-ND
|
DigiKey | RELAY SENSOR UNIVRSL LIGHT ALARM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.8500 | Buy Now |
DISTI #
576-SCR430T
|
Mouser Electronics | Time Delay & Timing Relays UNIVERSALLIGHTALARMR ELAY RoHS: Compliant | 0 |
|
$218.2400 / $238.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$221.4000 / $237.8000 | Buy Now | |
DISTI #
SCR430T
|
TTI | Time Delay & Timing Relays UNIVERSALLIGHTALARMR ELAY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$266.7800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY SENSOR UNIVRSL LIGHT ALARM | 0 |
|
$547.9692 / $575.3677 | RFQ |
Part Details for SCR430T
SCR430T CAD Models
SCR430T Part Data Attributes:
|
SCR430T
Littelfuse Inc
Buy Now
|
Compare Parts:
SCR430T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |