-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCR38-350-1R8B008J by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7588
|
Newark | Common Mode Choke, 850Uh, 35A, Rad Lead, Dc Current Rating:35A, Product Range:Scr38 Series, Induc... more RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-10782-ND
|
DigiKey | CMC 850UH 35A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9057 / $12.2200 | Buy Now |
DISTI #
SCR38-350-1R8B008J
|
Avnet Americas | Choke, Common Mode, 850 uH, 35 A - Trays (Alt: SCR38-350-1R8B008J) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tray | 0 |
|
$8.0640 / $8.9376 | Buy Now |
DISTI #
80-SCR38350-1R8B008J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 850uH 35A DCR=2.6mOhms RoHS: Compliant | 165 |
|
$8.4000 / $11.6100 | Buy Now |
DISTI #
71823493
|
RS | AC Line Filter, CMC 0.85mH 35A 0.0026? TH | KEMET SCR38-350-1R8B008J RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $13.0600 | RFQ |
DISTI #
SCR38-350-1R8B008J
|
Avnet Abacus | Choke Common Mode 850 uH 35 A (Alt: SCR38-350-1R8B008J) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR38-350-1R8B008J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR38-350-1R8B008J
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 0.85 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 51 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 53 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L53.0XB35.0XH51.0 (mm)/L2.087XB1.378XH2.008 (inch) | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Width | 35 mm |