SCR32-160JV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.33W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of SCR32-160JV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SCR32-160JV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCR32-160JV by Hokuriku Electric Industry Co Ltd

SCR32-160JV
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. SCR32-160JV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.33W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SCR32-160JV

This table gives cross-reference parts and alternative options found for SCR32-160JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR32-160JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12X160JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation SCR32-160JV vs WR12X160JB
RMS12R-16R-J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc SCR32-160JV vs RMS12R-16R-J
CR1206J16RP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd SCR32-160JV vs CR1206J16RP20
SWR06JBFO16R0 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp SCR32-160JV vs SWR06JBFO16R0
MC1206P-160-JT201 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc SCR32-160JV vs MC1206P-160-JT201
CR32-160JV Fixed Resistor, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd SCR32-160JV vs CR32-160JV
CRCW120616R0JNEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SCR32-160JV vs CRCW120616R0JNEC
1206S4J0160BDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd SCR32-160JV vs 1206S4J0160BDE
RK73A2BTTED160J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SCR32-160JV vs RK73A2BTTED160J
WR12X160JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SCR32-160JV vs WR12X160JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR32-160JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR32-160JV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of SCR32-160JV would you like to use for your alert(s)?
  • Please alert me when SCR32-160JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR32-160JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR32-160JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR32-160JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR32-160JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR32-160JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: