SCR29XV-300-2R4A005JH
KEMET Corporation
Description: Single Phase EMI Filter, 1000V,

Overview of SCR29XV-300-2R4A005JH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCR29XV-300-2R4A005JH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58AJ3639
Newark Common Mode Choke, Aec-Q200, 153Uh, 30A, Dc Current Rating:30A, Product Range:Scr-Xv Series, Inductance:153Μh Rohs Compliant: Yes |Kemet SCR29XV-300-2R4A005JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 20
  • 1 $7.0000
$7.0000 Buy Now
DISTI # 399-SCR29XV-300-2R4A005JH-ND
DigiKey CMC 153UH 30A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray 26
In Stock
  • 1 $7.8800
$7.8800 Buy Now
DISTI # 80-SCR29XV3002R45JH
Mouser Electronics Common Mode Chokes / Filters 1000V 0.153mH 30A ESR=0.92mOhms AEC-Q20 RoHS: Compliant 26
  • 1 $7.8800
$7.8800 Buy Now
DISTI # 73245241
RS AC Line Filters, CMC 0.153mH, 30A, 0.92mohm | KEMET SCR29XV-300-2R4A005JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 35 $12.7890
  • 100 $12.0650
  • 500 $11.4190
  • 1,000 $10.6580
$10.6580 / $12.7890 RFQ
DISTI # R29XV3002R4A005JH
TME Inductor: wire, THT, 153uH, 30A, 0.92mΩ, 1kVAC, -40÷120°C Min Qty: 20 0
  • 20 $11.0700
$11.0700 RFQ
DISTI # SCR29XV-300-2R4A005JH
Avnet Abacus Choke, Common Mode, 153 uH, 30 A (Alt: SCR29XV-300-2R4A005JH) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SCR29XV-300-2R4A005JH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCR29XV-300-2R4A005JH by KEMET Corporation

SCR29XV-300-2R4A005JH
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
AEC-Q200
Filter Type
SINGLE PHASE EMI FILTER
Height
21.9 mm
Insulation Resistance-Min
100 MΩ
Length
41.5 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Rated Current
30 A
Rated Voltage
1000 V
Width
37.2 mm
Want to compare parts?
  1. SCR29XV-300-2R4A005JH
    KEMET Corporation
    Single Phase EMI Filter, 1000V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR29XV-300-2R4A005JH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR29XV-300-2R4A005JH by KEMET Corporation

Select Manufacturer
Which Manufacturer of SCR29XV-300-2R4A005JH would you like to use for your alert(s)?
  • Please alert me when SCR29XV-300-2R4A005JH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR29XV-300-2R4A005JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR29XV-300-2R4A005JH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR29XV-300-2R4A005JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR29XV-300-2R4A005JH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR29XV-300-2R4A005JH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: