Part Details for SCR1100-D04 by Murata Manufacturing Co Ltd
Overview of SCR1100-D04 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR1100-D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7832
|
Newark | Mems Gyroscope, Digital, X, 300 /S, 4.75 V, 5.25 V, Smd Rohs Compliant: Yes |Murata SCR1100-D04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7000 / $88.5100 | Buy Now |
Part Details for SCR1100-D04
SCR1100-D04 CAD Models
SCR1100-D04 Part Data Attributes
|
SCR1100-D04
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR1100-D04
Murata Manufacturing Co Ltd
Analog Circuit, 1 Func, PDSO32, 18.70 X 8.50 MM, 4.50 MM HEIGHT, ROHS COMPLIANT, PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | GYROSCOPE |