Part Details for SCR1-58-1223 by Thomas & Betts
Overview of SCR1-58-1223 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for SCR1-58-1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Exothermic Welding Single-Use RoHS: Compliant | 0 |
|
$23.7900 / $32.3700 | Buy Now |
DISTI #
SCR1-58-1223
|
IBS Electronics | Fw Scr1581223 Sureshot 5/8Rod: 1, 2S Min Qty: 3 Package Multiple: 1 | 0 |
|
$22.2000 | Buy Now |
|
Master Electronics | Exothermic Welding Single-Use RoHS: Compliant | 0 |
|
$23.7900 / $32.3700 | Buy Now |