Part Details for SCR027009 by Hammond Manufacturing
Overview of SCR027009 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR027009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5384
|
Newark | Heater Rohs Compliant: Yes |Hammond SCR027009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$349.6800 / $363.3300 | Buy Now |
DISTI #
3937-SCR027009-ND
|
DigiKey | FAN HEATER 550W 11A 120V Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$591.0910 / $675.5300 | Buy Now |
DISTI #
HM1667-ND
|
DigiKey | FAN HEATER 550W 11A 120V Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$336.2310 / $349.3700 | Buy Now |
DISTI #
546-SCR027009
|
Mouser Electronics | Racks & Rack Cabinet Accessories 550W Heater Fan RoHS: Compliant | 0 |
|
$336.2300 / $349.3600 | Order Now |
DISTI #
71584532
|
RS | Climate Control, Heater, High Wattage, Fan Heater, Thermostat | Hammond Manufacturing SCR027009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.7100 | RFQ |
|
Onlinecomponents.com | fan heater RoHS: Compliant | 19 Factory Stock |
|
$351.1100 / $371.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$457.2728 / $470.7220 | Buy Now | |
|
Powell Electronics | HEATER FAN 550W Min Qty: 1 | 13 |
|
$342.2100 / $400.1200 | Buy Now |
|
Master Electronics | fan heater RoHS: Compliant | 19 Factory Stock |
|
$351.1100 / $371.6200 | Buy Now |
Part Details for SCR027009
SCR027009 CAD Models
SCR027009 Part Data Attributes
|
SCR027009
Hammond Manufacturing
Buy Now
|
Compare Parts:
SCR027009
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |