-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7960
|
Newark | Common Mode Choke, 7Mh, 5A, Rad Lead, Inductance:7Mh, Rated Current:5A, Product Range:Scr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR-050-0R9A070J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0500 / $5.5600 | Buy Now |
DISTI #
399-10769-ND
|
DigiKey | CMC 7MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5196 In Stock |
|
$2.9353 / $5.4900 | Buy Now |
DISTI #
SCR-050-0R9A070J
|
Avnet Americas | Choke, Common Mode, 7 mH, 5 A - Trays (Alt: SCR-050-0R9A070J) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray |
15135 |
|
$3.1228 / $3.1234 | Buy Now |
DISTI #
80-SCR-050-0R9A070J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 5A 7mH DCR=47mOhms RoHS: Compliant | 202 |
|
$2.9100 / $5.4200 | Buy Now |
DISTI #
70728659
|
RS | SC Through Hole Common mode filter, -25 - +50 degC, 5 A, 29 x 23 x 29mm | KEMET SCR-050-0R9A070J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SCR-050-0R9A070J
|
Avnet Abacus | Choke, Common Mode, 7 mH, 5 A (Alt: SCR-050-0R9A070J) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR-050-0R9A070J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR-050-0R9A070J
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 7 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |