Part Details for SCPU-17-G-02.00-AMS-BMS by Samtec Inc
Overview of SCPU-17-G-02.00-AMS-BMS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3130D2DAPR | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
TPA3130D2DAP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with AM Avoidance 32-HTSSOP -40 to 85 | |
DRV8706HQRHBRQ1 | Texas Instruments | Automotive 40-V H-bridge smart gate driver with offline diagnostics & inline current sense am 32-VQFN -40 to 125 |
Price & Stock for SCPU-17-G-02.00-AMS-BMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5602
|
Newark | Scpu-17-G-02.00-Ams-Bms/ Bulk Rohs Compliant: Yes |Samtec SCPU-17-G-02.00-AMS-BMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.3000 / $214.6700 | Buy Now |
DISTI #
612-SCPU-17-G-02.00-AMS-BMS-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR U Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.1600 | Buy Now |
DISTI #
SCPU-17-G-02.00-AM
|
Avnet Americas | Cable Assembly USB 2m 4 POS Sealed Circular USB Type A to 4 POS Sealed Circular USB Type B PL-PL Bulk - Bulk (Alt: SCPU-17-G-02.00-AM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.8400 / $212.1600 | Buy Now |
DISTI #
200-CPU17G0200AMSBMS
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB 2.0 Cable Plug Assembly RoHS: Compliant | 0 |
|
$197.1900 / $212.1600 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB 2.0 Cable Plug Assembly RoHS: Compliant | 0 |
|
$218.7600 / $234.3900 | Buy Now |
DISTI #
000000000003236173
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB 2.0 Cable Plug Assembly Min Qty: 1 | 0 |
|
$100.9300 / $212.1600 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB 2.0 Cable Plug Assembly RoHS: Compliant | 0 |
|
$218.7600 / $234.3900 | Buy Now |
DISTI #
5cd91804cd7c1c4c386fe09c
|
Samtec | AccliMate™ IP68 Sealed Circular USB 2.0 Cable Plug Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$13.2700 / $212.1600 | Buy Now |
Part Details for SCPU-17-G-02.00-AMS-BMS
SCPU-17-G-02.00-AMS-BMS CAD Models
SCPU-17-G-02.00-AMS-BMS Part Data Attributes
|
SCPU-17-G-02.00-AMS-BMS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCPU-17-G-02.00-AMS-BMS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |