Part Details for SCPS-10-G02-NC-M12-5-PNP by Schmalz
Overview of SCPS-10-G02-NC-M12-5-PNP by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
ISL73096EHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays | |
ISL73128RHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency PNP Transistor Array |
Price & Stock for SCPS-10-G02-NC-M12-5-PNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.02.02.04114
|
TME | Ejector, 0÷50°C, 61dBA, 46l/min, 2.85m3/h, SCPS, 2÷6bar, compact Min Qty: 1 | 0 |
|
$489.2900 / $543.9100 | RFQ |