Part Details for SCPQ-180 by Mini-Circuits
Overview of SCPQ-180 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCPQ-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER COMBINER,120-180 MHZ SMT | 15 |
|
$22.0400 / $23.2000 | Buy Now |
Part Details for SCPQ-180
SCPQ-180 CAD Models
SCPQ-180 Part Data Attributes
|
SCPQ-180
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCPQ-180
Mini-Circuits
Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, CASE YY101, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.37 |
Alternate Parts for SCPQ-180
This table gives cross-reference parts and alternative options found for SCPQ-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCPQ-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCPQ-180-TR | Splitter And Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max | Mini-Circuits | SCPQ-180 vs SCPQ-180-TR |