Part Details for SCPNN5 by Semtech Corporation
Overview of SCPNN5 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SCPNN5
SCPNN5 CAD Models
SCPNN5 Part Data Attributes
|
SCPNN5
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCPNN5
Semtech Corporation
Rectifier Diode, 1 Phase, 2 Element, 11A, 5000V V(RRM), Silicon, G44, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | X-XXFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | G44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | X-XXFM-X2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |