Part Details for SCPE-G-00.50-D-O-NP by Samtec Inc
Overview of SCPE-G-00.50-D-O-NP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SCPE-G-00.50-D-O-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCPE-G-00.50-D-O-NP-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6700 | Buy Now |
DISTI #
SCPE-G-00.50-D-O-N
|
Avnet Americas | Cable Assembly Ethernet 0.013m 8 POS Sealed Circular RJ45 to 8 POS Sealed Circular RJ45 HDR-HDR - Bulk (Alt: SCPE-G-00.50-D-O-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0800 / $129.6700 | Buy Now |
DISTI #
200-SCPEG0050DONP
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant | 0 |
|
$75.0800 / $129.6700 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant | 0 |
|
$135.3800 / $145.4100 | Buy Now |
DISTI #
000000000005918889
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug Assembly Min Qty: 1 | 0 |
|
$61.6900 / $129.6700 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant | 0 |
|
$135.3800 / $145.4100 | Buy Now |
DISTI #
5cd9180bcd7c1c4c386fe8d2
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$8.1130 / $129.6720 | Buy Now |