Part Details for SCP9UT78HPL1U0S06E by Samsung Semiconductor
Overview of SCP9UT78HPL1U0S06E by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SCP9UT78HPL1U0S06E
SCP9UT78HPL1U0S06E CAD Models
SCP9UT78HPL1U0S06E Part Data Attributes
|
SCP9UT78HPL1U0S06E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP9UT78HPL1U0S06E
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |